


RP-TDUC12DA1 | |
|---|---|
DigiKey Part Number | P124416-ND |
Manufacturer | |
Manufacturer Product Number | RP-TDUC12DA1 |
Description | MEMORY CARD SDXC 128GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type SDXC™ |
Manufacturer Panasonic Industry | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |