
RP-TDUA32DA1 | |
|---|---|
DigiKey Part Number | 10-RP-TDUA32DA1-ND |
Manufacturer | |
Manufacturer Product Number | RP-TDUA32DA1 |
Description | MEM CARD SDHC 32GB 10 UHS 3 PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer Panasonic Industry | Speed Class 10, UHS Class 3 |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SDHC™ |