


RP-SEMC32DA1 | |
|---|---|
DigiKey Part Number | P122050-ND |
Manufacturer | |
Manufacturer Product Number | RP-SEMC32DA1 |
Description | IC FLASH 256GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | RP-SEMC32DA1 Models |
Category | Memory Organization 32G x 8 |
Mfr | Memory Interface eMMC |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |