
RP-SDPC08DA1 | |
|---|---|
DigiKey Part Number | PCR242-ND |
Manufacturer | |
Manufacturer Product Number | RP-SDPC08DA1 |
Description | MEMORY CARD SDHC 8GB CLASS 4 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 4 MLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Panasonic Industry | Speed Class 4 |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SDHC™ |