Parametric Equivalent



NC4EBD-JP-DC48V | |
|---|---|
DigiKey Part Number | NC4EBD-JP-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | NC4EBD-JP-DC48V |
Description | RELAY GEN PURPOSE 4PDT 5A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 38.4 VDC |
Packaging Tube | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 3.2 kOhms |
Coil Current 15 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC4EBD-P-DC48V | Panasonic Industry | 0 | NC4EBD-P-DC48V-ND | € 14,39900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 30,01600 | € 600,32 |
| Unit Price without VAT: | € 30,01600 |
|---|---|
| Unit Price with VAT: | € 36,31936 |

