Parametric Equivalent




NC4D-P-DC12V | |
|---|---|
DigiKey Part Number | 255-1999-ND |
Manufacturer | |
Manufacturer Product Number | NC4D-P-DC12V |
Description | RELAY GEN PURPOSE 4PDT 5A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NC4D-P-DC12V Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 200 Ohms |
Coil Current 60 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC4D-JP-DC12V | Panasonic Industry | 0 | 255-1935-ND | € 35,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,25000 | € 35,25 |
| 20 | € 30,31600 | € 606,32 |
| 40 | € 29,27450 | € 1 170,98 |
| 60 | € 28,68167 | € 1 720,90 |
| 100 | € 27,95150 | € 2 795,15 |
| 260 | € 26,63446 | € 6 924,96 |
| Unit Price without VAT: | € 35,25000 |
|---|---|
| Unit Price with VAT: | € 42,65250 |
