



NC2EBD-DC6V | |
|---|---|
DigiKey Part Number | 255-3997-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-DC6V |
Description | RELAY GEN PURPOSE DPDT 5A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,20000 | € 35,20 |
| 20 | € 30,26900 | € 605,38 |
| 40 | € 29,22900 | € 1 169,16 |
| 60 | € 28,63700 | € 1 718,22 |
| 100 | € 27,90810 | € 2 790,81 |
| 260 | € 26,59315 | € 6 914,22 |
| Unit Price without VAT: | € 35,20000 |
|---|---|
| Unit Price with VAT: | € 42,59200 |


