
LS-501P | |
|---|---|
DigiKey Part Number | 1110-3465-ND |
Manufacturer | |
Manufacturer Product Number | LS-501P |
Description | DIGITAL LASER AMP CONN TYPE PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP - Open Collector | |
Current - Supply | 50 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 251,90000 | € 251,90 |
| Unit Price without VAT: | € 251,90000 |
|---|---|
| Unit Price with VAT: | € 304,79900 |








