



JW1AFSN-DC5V-F | |
|---|---|
DigiKey Part Number | 255-3442-ND |
Manufacturer | |
Manufacturer Product Number | JW1AFSN-DC5V-F |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 106 mA | Coil Resistance 47 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,84300 | € 18,43 |
| 25 | € 1,75960 | € 43,99 |
| 50 | € 1,69940 | € 84,97 |
| 100 | € 1,64120 | € 164,12 |
| 300 | € 1,55293 | € 465,88 |
| 500 | € 1,51350 | € 756,75 |
| 1 000 | € 1,46152 | € 1 461,52 |
| 5 000 | € 1,34752 | € 6 737,60 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |
