



JW1AFSN-DC12V-TV-F | |
|---|---|
DigiKey Part Number | 255-2943-ND |
Manufacturer | |
Manufacturer Product Number | JW1AFSN-DC12V-TV-F |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 44 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class E | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,69400 | € 16,94 |
| 25 | € 1,61720 | € 40,43 |
| 50 | € 1,56200 | € 78,10 |
| 100 | € 1,50850 | € 150,85 |
| 300 | € 1,42740 | € 428,22 |
| 500 | € 1,39114 | € 695,57 |
| 1 000 | € 1,34337 | € 1 343,37 |
| 5 000 | € 1,23859 | € 6 192,95 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |
