Optical Sensor Linear Position Round Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Linear Position Round Shaft Connector
HG-S Series Contact Type Digital Displacement Sensor

HG-S1010-AC

DigiKey Part Number
1110-HG-S1010-AC-ND
Manufacturer
Manufacturer Product Number
HG-S1010-AC
Description
CONTACT DISPLACEMENT HEAD 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Optical
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 10mm (0 ~ 0.39")
Output
-
Output Signal
-
Actuator Type
Round Shaft
Linearity
-
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-10°C ~ 55°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 856,04000€ 856,04
10€ 720,55700€ 7 205,57
Manufacturers Standard Package
Unit Price without VAT:€ 856,04000
Unit Price with VAT:€ 1 035,80840