
HG-C1200L3-P | |
|---|---|
DigiKey Part Number | 1110-4333-ND |
Manufacturer | |
Manufacturer Product Number | HG-C1200L3-P |
Description | SENSOR REFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 7.874" (200mm) PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 21.6V ~ 26.4V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 378,32000 | € 378,32 |
| 10 | € 318,42400 | € 3 184,24 |
| Unit Price without VAT: | € 378,32000 |
|---|---|
| Unit Price with VAT: | € 457,76720 |