
HE1AN-W-DC9V-Y6H | |
|---|---|
DigiKey Part Number | 255-HE1AN-W-DC9V-Y6H-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC9V-Y6H |
Description | HE-PV RELAY, 1FORMA, 9VDC COIL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tray | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 90 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 800VAC, 60VDC - Max | Relay Type |
Load - Max Switching 72000VA, 5400W | Coil Resistance 42.2 Ohms |
Coil Current 213 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,67000 | € 30,67 |
| 10 | € 27,32100 | € 273,21 |
| 25 | € 26,08800 | € 652,20 |
| 50 | € 25,19160 | € 1 259,58 |
| 100 | € 24,32560 | € 2 432,56 |
| 250 | € 23,22560 | € 5 806,40 |
| Unit Price without VAT: | € 30,67000 |
|---|---|
| Unit Price with VAT: | € 37,11070 |