



HE1AN-W-DC24V-Y7 | |
|---|---|
DigiKey Part Number | 255-6453-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC24V-Y7 |
Description | RELAY GEN PURPOSE SPST 120A 24V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC24V-Y7 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 120 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 800VAC, 60VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 96000VA, 7200W | Relay Type |
Coil Current 104 mA | Coil Resistance 230 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,30000 | € 37,30 |
| 10 | € 33,22400 | € 332,24 |
| 25 | € 31,72480 | € 793,12 |
| 50 | € 30,63440 | € 1 531,72 |
| 100 | € 29,58100 | € 2 958,10 |
| 250 | € 28,24316 | € 7 060,79 |
| Unit Price without VAT: | € 37,30000 |
|---|---|
| Unit Price with VAT: | € 45,13300 |



