



HE1AN-W-DC12V-Y7 | |
|---|---|
DigiKey Part Number | 255-6452-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC12V-Y7 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC12V-Y7 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 120 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 800VAC, 60VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 96000VA, 7200W | Relay Type |
Coil Current 208 mA | Coil Resistance 57.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,05000 | € 31,05 |
| 10 | € 27,65300 | € 276,53 |
| 25 | € 26,40520 | € 660,13 |
| 50 | € 25,49800 | € 1 274,90 |
| 100 | € 24,62150 | € 2 462,15 |
| 250 | € 23,50812 | € 5 877,03 |
| Unit Price without VAT: | € 31,05000 |
|---|---|
| Unit Price with VAT: | € 37,57050 |

