



HE1AN-P-DC24V | |
|---|---|
DigiKey Part Number | 255-1644-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC24V |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-P-DC24V Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CSA, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 8310VA, 900W | Coil Resistance 300 Ohms |
Coil Current 80 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,60000 | € 14,60 |
| 20 | € 12,55800 | € 251,16 |
| 40 | € 12,12725 | € 485,09 |
| 60 | € 11,88183 | € 712,91 |
| 100 | € 11,57980 | € 1 157,98 |
| 260 | € 11,03469 | € 2 869,02 |
| 500 | € 10,67630 | € 5 338,15 |
| Unit Price without VAT: | € 14,60000 |
|---|---|
| Unit Price with VAT: | € 17,66600 |