



HE1AN-P-DC12V-H18 | |
|---|---|
DigiKey Part Number | 255-5305-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC12V-H18 |
Description | RELAY GEN PURPOSE SPST 35A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 490VAC, 48VDC - Max | Relay Type |
Load - Max Switching 17150VA, 1680W | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,96000 | € 11,96 |
| 10 | € 10,65000 | € 106,50 |
| 25 | € 10,17000 | € 254,25 |
| 50 | € 9,82100 | € 491,05 |
| 100 | € 9,48370 | € 948,37 |
| 250 | € 9,05532 | € 2 263,83 |
| 500 | € 8,74394 | € 4 371,97 |
| 1 000 | € 8,44306 | € 8 443,06 |
| Unit Price without VAT: | € 11,96000 |
|---|---|
| Unit Price with VAT: | € 14,47160 |