General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HE1AN-AC12V

DigiKey Part Number
255-3711-ND
Manufacturer
Manufacturer Product Number
HE1AN-AC12V
Description
RELAY GEN PURPOSE SPST 30A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Series
Must Operate Voltage
8.4 VAC
Packaging
Bulk
Must Release Voltage
1.8 VAC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-50°C ~ 55°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Approval Agency
CSA, VDE, UR
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
8310VA, 900W
Coil Resistance
87 Ohms
Coil Current
138 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 20,43000€ 20,43
20€ 17,57400€ 351,48
40€ 16,97050€ 678,82
60€ 16,62717€ 997,63
100€ 16,20410€ 1 620,41
260€ 15,44108€ 4 014,68
500€ 14,93932€ 7 469,66
Manufacturers Standard Package
Unit Price without VAT:€ 20,43000
Unit Price with VAT:€ 24,72030