
EZJ-P0V080MA | |
|---|---|
DigiKey Part Number | P14128TR-ND - Tape & Reel (TR) P14128CT-ND - Cut Tape (CT) P14128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V080MA |
Description | VARISTOR 8V 20A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V080MA Models |
Category | Number of Circuits 1 |
Manufacturer Panasonic Industry | Capacitance @ Frequency 420 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.6 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 8 V | Base Product Number |
Current - Surge 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,11200 | € 2,80 |
| 100 | € 0,09530 | € 9,53 |
| 250 | € 0,08740 | € 21,85 |
| 500 | € 0,08268 | € 41,34 |
| 1 000 | € 0,07879 | € 78,79 |
| 2 500 | € 0,07467 | € 186,68 |
| 5 000 | € 0,07219 | € 360,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06751 | € 675,10 |
| 20 000 | € 0,06589 | € 1 317,80 |
| 30 000 | € 0,06508 | € 1 952,40 |
| 50 000 | € 0,06418 | € 3 209,00 |
| 70 000 | € 0,06366 | € 4 456,20 |
| 100 000 | € 0,06316 | € 6 316,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |