
EYL-GUDM128 | |
|---|---|
DigiKey Part Number | P13566-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GUDM128 |
Description | LENS OPTICAL 3.8MM 650NM |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Panasonic Industry | Number of LEDs 1 |
Packaging Bulk | Lens Style Round Aspherical with Domed Top |
Part Status Obsolete | Lens Size 3.8mm Dia |
Type Lens |