
EYL-GMFB463R | |
|---|---|
DigiKey Part Number | EYL-GMFB463R-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GMFB463R |
Description | WL=1260-1625NM, FL=1.48MMDIA=5.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Category | Type Lens |
Manufacturer Panasonic Industry | Color Clear |
Series | Number of LEDs 1 |
Packaging Tray | Lens Style Round Aspherical with Domed Top |
Part Status Active | Lens Size 5mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 10,79798 | € 5 938,89 |
| Unit Price without VAT: | € 10,79798 |
|---|---|
| Unit Price with VAT: | € 13,06556 |