
EYG-A091210T | |
|---|---|
DigiKey Part Number | EYG-A091210T-ND |
Manufacturer | |
Manufacturer Product Number | EYG-A091210T |
Description | THERM PAD 115MMX90MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panasonic Industry | Outline 115.00mm x 90.00mm |
Series | Thickness 0.0039" (0.100mm) |
Packaging Bulk | Material Graphite |
Part Status Obsolete | Color Gray |
Usage In-Plane Heat Transfer | Base Product Number |
Type Graphite-Pad, Sheet |