
EXB-2HV681JV | |
|---|---|
DigiKey Part Number | Y1681TR-ND - Tape & Reel (TR) Y1681CT-ND - Cut Tape (CT) Y1681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV681JV |
Description | RES ARRAY 8 RES 680 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 680 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08880 | € 2,22 |
| 50 | € 0,07820 | € 3,91 |
| 100 | € 0,06930 | € 6,93 |
| 250 | € 0,05944 | € 14,86 |
| 500 | € 0,05326 | € 26,63 |
| 1 000 | € 0,04803 | € 48,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03948 | € 197,40 |
| 10 000 | € 0,03637 | € 363,70 |
| 15 000 | € 0,03477 | € 521,55 |
| 25 000 | € 0,03296 | € 824,00 |
| 35 000 | € 0,03188 | € 1 115,80 |
| 50 000 | € 0,03083 | € 1 541,50 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |
