
EXB-28VR000X | |
|---|---|
DigiKey Part Number | Y7000TR-ND - Tape & Reel (TR) Y7000CT-ND - Cut Tape (CT) Y7000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28VR000X |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28VR000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02350 | € 2,35 |
| 250 | € 0,01988 | € 4,97 |
| 500 | € 0,01768 | € 8,84 |
| 1 000 | € 0,01577 | € 15,77 |
| 5 000 | € 0,01239 | € 61,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01151 | € 115,10 |
| 20 000 | € 0,01054 | € 210,80 |
| 30 000 | € 0,01005 | € 301,50 |
| 50 000 | € 0,00949 | € 474,50 |
| 70 000 | € 0,00916 | € 641,20 |
| 100 000 | € 0,00883 | € 883,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |







