
EXB-28V750JX | |
|---|---|
DigiKey Part Number | Y7750TR-ND - Tape & Reel (TR) Y7750CT-ND - Cut Tape (CT) Y7750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V750JX |
Description | RES ARRAY 4 RES 75 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 75 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02320 | € 2,32 |
| 250 | € 0,01964 | € 4,91 |
| 500 | € 0,01746 | € 8,73 |
| 1 000 | € 0,01558 | € 15,58 |
| 5 000 | € 0,01224 | € 61,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01136 | € 113,60 |
| 20 000 | € 0,01041 | € 208,20 |
| 30 000 | € 0,00993 | € 297,90 |
| 50 000 | € 0,00937 | € 468,50 |
| 70 000 | € 0,00905 | € 633,50 |
| 100 000 | € 0,00872 | € 872,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |

