
EX-Z11AR | |
|---|---|
DigiKey Part Number | EX-Z11AR-ND |
Manufacturer | |
Manufacturer Product Number | EX-Z11AR |
Description | SENSOR THROUGH-BEAM 50MM NPN |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.969" (50mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 1.969" (50mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 500µs |