
EVQ-Q2F02W | |
|---|---|
DigiKey Part Number | P12970STR-ND - Tape & Reel (TR) P12970SCT-ND - Cut Tape (CT) P12970SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2F02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2F02W Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20400 | € 2,04 |
| 25 | € 0,19080 | € 4,77 |
| 100 | € 0,17110 | € 17,11 |
| 250 | € 0,15860 | € 39,65 |
| 500 | € 0,14966 | € 74,83 |
| 1 000 | € 0,14127 | € 141,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13485 | € 269,70 |
| 4 000 | € 0,12769 | € 510,76 |
| 6 000 | € 0,12383 | € 742,98 |
| 10 000 | € 0,11930 | € 1 193,00 |
| 14 000 | € 0,11651 | € 1 631,14 |
| 20 000 | € 0,11374 | € 2 274,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |
