
EVQ-PC205K | |
|---|---|
DigiKey Part Number | P12234SCT-ND - Cut Tape (CT) P12234STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PC205K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PC205K Models |
Category | Actuator Length, Right Angle 4.75mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 7.50mm x 6.95mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL58XF160Q | E-Switch | 0 | EG4597CT-ND | € 0,29000 | Direct |
| TL1105VF160Q94V0 | E-Switch | 0 | 141-TL1105VF160Q94V0-ND | € 0,00000 | Similar |
| TL1105VF160QSSDOME | E-Switch | 6 724 | EG6013-ND | € 0,29000 | Similar |
| TL58VF100Q | E-Switch | 1 369 | EG4590CT-ND | € 0,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,19000 | € 1,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,12731 | € 178,23 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |