Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
P15502CT-ND
P15502CT-ND

EVQ-P42B3M

DigiKey Part Number
P15502TR-ND - Tape & Reel (TR)
P15502CT-ND - Cut Tape (CT)
P15502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P42B3M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.10mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.20mm x 2.55mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Rectangular Button
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,74000€ 0,74
10€ 0,63000€ 6,30
25€ 0,58560€ 14,64
100€ 0,52250€ 52,25
250€ 0,48400€ 121,00
500€ 0,45718€ 228,59
1 000€ 0,43253€ 432,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,40745€ 1 018,62
5 000€ 0,38790€ 1 939,50
7 500€ 0,37750€ 2 831,25
12 500€ 0,36544€ 4 568,00
17 500€ 0,35811€ 6 266,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,74000
Unit Price with VAT:€ 0,89540