
EVP-CD7C1A000 | |
|---|---|
DigiKey Part Number | 10-EVP-CD7C1A000TR-ND - Tape & Reel (TR) 10-EVP-CD7C1A000CT-ND - Cut Tape (CT) 10-EVP-CD7C1A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-CD7C1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-CD7C1A000 Models |
Category | Actuator Height off PCB, Vertical 4.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 408gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 1.00mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,58200 | € 5,82 |
| 25 | € 0,54240 | € 13,56 |
| 100 | € 0,48380 | € 48,38 |
| 250 | € 0,44816 | € 112,04 |
| 500 | € 0,42326 | € 211,63 |
| 1 000 | € 0,40037 | € 400,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38332 | € 766,64 |
| 4 000 | € 0,36443 | € 1 457,72 |
| 6 000 | € 0,35435 | € 2 126,10 |
| 10 000 | € 0,34263 | € 3 426,30 |
| 14 000 | € 0,33549 | € 4 696,86 |
| 20 000 | € 0,32841 | € 6 568,20 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |



