
EVP-BT1G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT1G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT1G4A000CT-ND - Cut Tape (CT) 10-EVP-BT1G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT1G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 50gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT1A4A000 | Panasonic Industry | 1 061 | 10-EVP-BT1A4A000CT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,21920 | € 5,48 |
| 100 | € 0,19650 | € 19,65 |
| 250 | € 0,18208 | € 45,52 |
| 500 | € 0,17182 | € 85,91 |
| 1 000 | € 0,16223 | € 162,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15490 | € 309,80 |
| 4 000 | € 0,14675 | € 587,00 |
| 6 000 | € 0,14235 | € 854,10 |
| 10 000 | € 0,13721 | € 1 372,10 |
| 14 000 | € 0,13405 | € 1 876,70 |
| 20 000 | € 0,13090 | € 2 618,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |