
EVP-BL0ADF000 | |
|---|---|
DigiKey Part Number | 10-EVP-BL0ADF000TR-ND - Tape & Reel (TR) 10-EVP-BL0ADF000CT-ND - Cut Tape (CT) 10-EVP-BL0ADF000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL0ADF000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.53mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 71gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.11mm |
Mounting Type | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,19280 | € 4,82 |
| 100 | € 0,17300 | € 17,30 |
| 250 | € 0,16028 | € 40,07 |
| 500 | € 0,15126 | € 75,63 |
| 1 000 | € 0,14280 | € 142,80 |
| 2 500 | € 0,13259 | € 331,48 |
| 5 000 | € 0,12566 | € 628,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,11499 | € 2 299,80 |
| 40 000 | € 0,11003 | € 4 401,20 |
| 60 000 | € 0,10741 | € 6 444,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |
