Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BB4A9B000

DigiKey Part Number
P19889TR-ND - Tape & Reel (TR)
P19889CT-ND - Cut Tape (CT)
P19889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BB4A9B000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-BB4A9B000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
2.60mm x 1.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
240gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.11mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.53mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,42200€ 4,22
25€ 0,39360€ 9,84
100€ 0,35170€ 35,17
250€ 0,32572€ 81,43
500€ 0,30750€ 153,75
1 000€ 0,29062€ 290,62
2 500€ 0,27058€ 676,45
5 000€ 0,25714€ 1 285,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,24760€ 2 476,00
20 000€ 0,23692€ 4 738,40
30 000€ 0,23129€ 6 938,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59290