New Product
2.5 µH Shielded Molded Inductor 18.1 A 5.83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M2R5YTC

DigiKey Part Number
10-ETQ-P5M2R5YTCTR-ND - Tape & Reel (TR)
10-ETQ-P5M2R5YTCCT-ND - Cut Tape (CT)
10-ETQ-P5M2R5YTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M2R5YTC
Description
FIXED IND 2.5UH 18.1A 5.83 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Molded Inductor 18.1 A 5.83mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M2R5YTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27.2A
Shielding
Shielded
DC Resistance (DCR)
5.83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 0,96600€ 9,66
25€ 0,89320€ 22,33
50€ 0,84240€ 42,12
100€ 0,79420€ 79,42
250€ 0,73476€ 183,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,70668€ 353,34
1 000€ 0,66638€ 666,38
1 500€ 0,64392€ 965,88
2 500€ 0,61671€ 1 541,77
3 500€ 0,59945€ 2 098,08
5 000€ 0,58168€ 2 908,40
12 500€ 0,57015€ 7 126,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,41570