
ETQ-P5M220YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M220YSCTR-ND - Tape & Reel (TR) 10-ETQ-P5M220YSCCT-ND - Cut Tape (CT) 10-ETQ-P5M220YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M220YSC |
Description | FIXED IND 20UH 6.2A 50.05 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Molded Inductor 6.2 A 50.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M220YSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,96600 | € 9,66 |
| 25 | € 0,89320 | € 22,33 |
| 50 | € 0,84240 | € 42,12 |
| 100 | € 0,79420 | € 79,42 |
| 250 | € 0,73476 | € 183,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70668 | € 353,34 |
| 1 000 | € 0,66638 | € 666,38 |
| 1 500 | € 0,64392 | € 965,88 |
| 2 500 | € 0,61671 | € 1 541,77 |
| 3 500 | € 0,59945 | € 2 098,08 |
| 5 000 | € 0,58168 | € 2 908,40 |
| 12 500 | € 0,57015 | € 7 126,88 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |