2.2 µH Shielded Drum Core, Wirewound Inductor 11.4 A 9.35mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 11.4 A 9.35mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M2R2KVK

DigiKey Part Number
P19778TR-ND - Tape & Reel (TR)
P19778CT-ND - Cut Tape (CT)
P19778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M2R2KVK
Description
FIXED IND 2.2UH 11.4A 9.35 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 11.4 A 9.35mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M2R2KVK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.35mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
20.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,58700€ 5,87
25€ 0,54360€ 13,59
50€ 0,51240€ 25,62
100€ 0,48310€ 48,31
250€ 0,44692€ 111,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,40932€ 204,66
1 000€ 0,38597€ 385,97
1 500€ 0,37294€ 559,41
2 500€ 0,35716€ 892,90
3 500€ 0,34715€ 1 215,03
5 000€ 0,33684€ 1 684,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910