


ETQ-P4M1R5KVC | |
|---|---|
DigiKey Part Number | PCD2465TR-ND - Tape & Reel (TR) PCD2465CT-ND - Cut Tape (CT) PCD2465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M1R5KVC |
Description | FIXED IND 1.5UH 17.4A 5.39 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 17.4 A 5.39mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M1R5KVC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.39mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,60300 | € 6,03 |
| 25 | € 0,55720 | € 13,93 |
| 50 | € 0,52520 | € 26,26 |
| 100 | € 0,49520 | € 49,52 |
| 250 | € 0,45812 | € 114,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41962 | € 209,81 |
| 1 000 | € 0,39568 | € 395,68 |
| 1 500 | € 0,38233 | € 573,50 |
| 2 500 | € 0,36615 | € 915,37 |
| 3 500 | € 0,35588 | € 1 245,58 |
| 5 000 | € 0,34532 | € 1 726,60 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |