ETQ-P4M100KVC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 660
Unit Price: € 1,27000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M100KVC

DigiKey Part Number
P19785TR-ND - Tape & Reel (TR)
P19785CT-ND - Cut Tape (CT)
P19785DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M100KVC
Description
FIXED IND 10UH 7.6A 27.94 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M100KVC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27.94mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
10.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V2-100-REaton - Electronics Division660283-HCM1A1104V2-100-RCT-ND€ 1,27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,73000€ 0,73
10€ 0,60300€ 6,03
25€ 0,55720€ 13,93
50€ 0,52520€ 26,26
100€ 0,49520€ 49,52
250€ 0,45812€ 114,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,41962€ 209,81
1 000€ 0,39568€ 395,68
1 500€ 0,38233€ 573,50
2 500€ 0,36615€ 915,37
3 500€ 0,35588€ 1 245,58
5 000€ 0,34532€ 1 726,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,73000
Unit Price with VAT:€ 0,88330