


ETQ-P3M3R3KVP | |
|---|---|
DigiKey Part Number | P19758TR-ND - Tape & Reel (TR) P19758CT-ND - Cut Tape (CT) P19758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M3R3KVP |
Description | FIXED IND 3.3UH 5.4A 30.03 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.4 A 30.03mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M3R3KVP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30.03mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,53800 | € 5,38 |
| 25 | € 0,49720 | € 12,43 |
| 50 | € 0,46900 | € 23,45 |
| 100 | € 0,44200 | € 44,20 |
| 250 | € 0,40896 | € 102,24 |
| 500 | € 0,38560 | € 192,80 |
| 1 000 | € 0,36360 | € 363,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33307 | € 666,14 |
| 4 000 | € 0,31410 | € 1 256,40 |
| 6 000 | € 0,30352 | € 1 821,12 |
| 10 000 | € 0,29072 | € 2 907,20 |
| 14 000 | € 0,28259 | € 3 956,26 |
| 20 000 | € 0,28206 | € 5 641,20 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |