


ETQ-P3M1R5KVN | |
|---|---|
DigiKey Part Number | PCD2464TR-ND - Tape & Reel (TR) PCD2464CT-ND - Cut Tape (CT) PCD2464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M1R5KVN |
Description | FIXED IND 1.5UH 9.1A 12.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.1 A 12.1mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M1R5KVN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,55600 | € 5,56 |
| 25 | € 0,51400 | € 12,85 |
| 50 | € 0,48480 | € 24,24 |
| 100 | € 0,45700 | € 45,70 |
| 250 | € 0,42280 | € 105,70 |
| 500 | € 0,39866 | € 199,33 |
| 1 000 | € 0,37589 | € 375,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34434 | € 688,68 |
| 4 000 | € 0,32473 | € 1 298,92 |
| 6 000 | € 0,31380 | € 1 882,80 |
| 10 000 | € 0,30056 | € 3 005,60 |
| 14 000 | € 0,29268 | € 4 097,52 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |