1 µH Shielded Drum Core, Wirewound Inductor 12.1 A 6.82mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 12.1 A 6.82mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M1R0KVN

DigiKey Part Number
P19769TR-ND - Tape & Reel (TR)
P19769CT-ND - Cut Tape (CT)
P19769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M1R0KVN
Description
FIXED IND 1UH 12.1A 6.82 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 12.1 A 6.82mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M1R0KVN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.82mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,55600€ 5,56
25€ 0,51400€ 12,85
50€ 0,48480€ 24,24
100€ 0,45700€ 45,70
250€ 0,42280€ 105,70
500€ 0,39866€ 199,33
1 000€ 0,37589€ 375,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,34434€ 688,68
4 000€ 0,32473€ 1 298,92
6 000€ 0,31380€ 1 882,80
10 000€ 0,30056€ 3 005,60
14 000€ 0,29268€ 4 097,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82280