Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-23J001

DigiKey Part Number
P12341STR-ND - Tape & Reel (TR)
P12341SCT-ND - Cut Tape (CT)
P12341SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-23J001
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-23J001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Panasonic Industry
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
30gf
Part Status
Active
Operating Position
0.087" (2.2mm)
Circuit
SPDT
Mechanical Life
50,000 Cycles
Switch Function
Mom-Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 60°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,60400€ 6,04
25€ 0,56280€ 14,07
100€ 0,50200€ 50,20
250€ 0,46496€ 116,24
500€ 0,43918€ 219,59
1 000€ 0,41545€ 415,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,35515€ 1 420,60
8 000€ 0,33872€ 2 709,76
12 000€ 0,33001€ 3 960,12
20 000€ 0,31994€ 6 398,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910