Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA9D471 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA9D471TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA9D471 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 85J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D471 | Panasonic Industry | 0 | 10-ERZ-V09D471-ND | € 0,32000 | Parametric Equivalent |
| ERZ-V09D471CS | Panasonic Industry | 0 | 10-ERZ-V09D471CS-ND | € 0,16429 | Parametric Equivalent |
| ERZ-V09V471CS | Panasonic Industry | 0 | 10-ERZ-V09V471CS-ND | € 0,16429 | Parametric Equivalent |
| ERZ-V10D471CS | Panasonic Industry | 0 | 10-ERZ-V10D471CS-ND | € 0,12972 | Parametric Equivalent |
| ERZ-V10V471CS | Panasonic Industry | 0 | 10-ERZ-V10V471CS-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18022 | € 180,22 |
| Unit Price without VAT: | € 0,18022 |
|---|---|
| Unit Price with VAT: | € 0,21807 |

