
ERZ-V20D751 | |
|---|---|
DigiKey Part Number | P7280-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D751 |
Description | VARISTOR 750V 7.5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 420J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,73900 | € 17,39 |
| 25 | € 1,59040 | € 39,76 |
| 100 | € 1,42710 | € 142,71 |
| 250 | € 1,34924 | € 337,31 |
| 500 | € 1,30228 | € 651,14 |
| 1 000 | € 1,26367 | € 1 263,67 |
| 3 000 | € 1,21595 | € 3 647,85 |
| 5 000 | € 1,19832 | € 5 991,60 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,81930 |