
ERZ-V20D182 | |
|---|---|
DigiKey Part Number | P7239-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D182 |
Description | VARISTOR 1.8KV 7.5KA DISC 23.5MM |
Customer Reference | |
Detailed Description | 1.8 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 23.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.98 kV |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 720J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 1 kV | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.7 kV | Package / Case Disc 23.5mm |
Varistor Voltage (Typ) 1.8 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,48000 | € 4,48 |
| 10 | € 3,41600 | € 34,16 |
| 25 | € 3,15000 | € 78,75 |
| 100 | € 2,85770 | € 285,77 |
| 250 | € 2,71832 | € 679,58 |
| 500 | € 2,63430 | € 1 317,15 |
| 1 000 | € 2,56517 | € 2 565,17 |
| 3 000 | € 2,47977 | € 7 439,31 |
| Unit Price without VAT: | € 4,48000 |
|---|---|
| Unit Price with VAT: | € 5,42080 |
