
ERZ-V14D270 | |
|---|---|
DigiKey Part Number | P7308-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D270 |
Description | VARISTOR 27V 2KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D270 Models |
Category | Varistor Voltage (Max) 30 V |
Manufacturer Panasonic Industry | Current - Surge 2 kA |
Series | Energy 7.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 16000 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,23100 | € 2,31 |
| 25 | € 0,20600 | € 5,15 |
| 100 | € 0,17790 | € 17,79 |
| 250 | € 0,16456 | € 41,14 |
| 500 | € 0,15650 | € 78,25 |
| 1 000 | € 0,14988 | € 149,88 |
| 3 000 | € 0,14170 | € 425,10 |
| 5 000 | € 0,13867 | € 693,35 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |