
ERZ-V10D182CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V10D182CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D182CS |
Description | VARISTOR 1.8KV 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 1.8 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.98 kV |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 247J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 70 pF @ 1 kHz |
Maximum AC Volts 1 kV | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.7 kV | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1.8 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,52520 | € 13,13 |
| 100 | € 0,46210 | € 46,21 |
| 250 | € 0,43200 | € 108,00 |
| 500 | € 0,41384 | € 206,92 |
| 1 000 | € 0,39890 | € 398,90 |
| 3 000 | € 0,38043 | € 1 141,29 |
| 5 000 | € 0,37361 | € 1 868,05 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |
