
ERZ-V07D431 | |
|---|---|
DigiKey Part Number | P7251-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D431 |
Description | VARISTOR 430V 1.75KA DISC 8.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D431 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A431 | Panasonic Industry | 18 545 | P16653-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,12240 | € 3,06 |
| 100 | € 0,10470 | € 10,47 |
| 250 | € 0,09620 | € 24,05 |
| 500 | € 0,09110 | € 45,55 |
| 1 000 | € 0,08691 | € 86,91 |
| 3 000 | € 0,08172 | € 245,16 |
| 5 000 | € 0,07980 | € 399,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |