Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V05D270CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05D270CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D270CS |
Description | VARISTOR 27V 250A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 30 V |
Manufacturer Panasonic Industry | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1450 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05V270CS | Panasonic Industry | 0 | 10-ERZ-V05V270CS-ND | € 0,07919 | Parametric Equivalent |
| ERZ-VA5D270 | Panasonic Industry | 0 | 10-ERZ-VA5D270TB-ND | € 0,08966 | Parametric Equivalent |
| ERZ-VA5V270 | Panasonic Industry | 0 | 10-ERZ-VA5V270TB-ND | € 0,08966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07919 | € 158,38 |
| Unit Price without VAT: | € 0,07919 |
|---|---|
| Unit Price with VAT: | € 0,09582 |

