
ERZ-V05D270 | |
|---|---|
DigiKey Part Number | P7284-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D270 |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D270 Models |
Category | Varistor Voltage (Max) 30 V |
Manufacturer Panasonic Industry | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1450 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,11680 | € 2,92 |
| 100 | € 0,09980 | € 9,98 |
| 250 | € 0,09168 | € 22,92 |
| 500 | € 0,08678 | € 43,39 |
| 1 000 | € 0,08274 | € 82,74 |
| 3 000 | € 0,07776 | € 233,28 |
| 5 000 | € 0,07592 | € 379,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |
